Parametric Equivalent

RV1H-G-D18-C1D2 | |
|---|---|
DigiKey Part Number | 1885-RV1H-G-D18-C1D2-ND |
Manufacturer | |
Manufacturer Product Number | RV1H-G-D18-C1D2 |
Description | RELAY 6MM 18VDC C1D2 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 16.2 VDC |
Part Status Active | Must Release Voltage 1.26 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 20 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi), Gold (Au) |
Switching Voltage 400VAC, 125VDC - Max | Relay Type |
Load - Max Switching 2400VA, 750W | Coil Resistance 1.55 kOhms |
Coil Current 11.6 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV1H-G-D18 | IDEC | 0 | 1885-RV1H-G-D18-ND | 8,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,03000 € | 15,03 € |
| Unit Price without VAT: | 15,03000 € |
|---|---|
| Unit Price with VAT: | 17,88570 € |

