
RV1H-G-D12 | |
|---|---|
DigiKey Part Number | 1885-RV1H-G-D12-ND |
Manufacturer | |
Manufacturer Product Number | RV1H-G-D12 |
Description | RV 6MM RELAY SPDT 12VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 14.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | 0.84 VDC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus, VDE | |
Relay Type | ||
Coil Resistance | 820 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,63000 € | 7,63 € |
| 10 | 6,33700 € | 63,37 € |
| 25 | 5,87080 € | 146,77 € |
| 50 | 5,54460 € | 277,23 € |
| 100 | 5,24510 € | 524,51 € |
| 250 | 4,89108 € | 1.222,77 € |
| 500 | 4,65528 € | 2.327,64 € |
| 1.000 | 4,44603 € | 4.446,03 € |
| Unit Price without VAT: | 7,63000 € |
|---|---|
| Unit Price with VAT: | 9,07970 € |






