
SV1H-07L-1 | |
|---|---|
DigiKey Part Number | 1885-SV1H-07L-1-ND |
Manufacturer | |
Manufacturer Product Number | SV1H-07L-1 |
Description | DIN SOCKET FOR RV 12-24V AC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RV8H Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,76000 € | 10,76 € |
| 10 | 9,57900 € | 95,79 € |
| 25 | 9,14760 € | 228,69 € |
| 50 | 8,83380 € | 441,69 € |
| 100 | 8,53040 € | 853,04 € |
| 250 | 8,14520 € | 2.036,30 € |
| 500 | 7,86512 € | 3.932,56 € |
| 1.000 | 7,59454 € | 7.594,54 € |
| Unit Price without VAT: | 10,76000 € |
|---|---|
| Unit Price with VAT: | 12,80440 € |






