
RJ1V-C-D6 | |
|---|---|
DigiKey Part Number | 1885-RJ1V-C-D6-ND |
Manufacturer | |
Manufacturer Product Number | RJ1V-C-D6 |
Description | PCB RELAY, SPDT 12A, 6VDC |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 6VDC Coil Through Hole |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Must Operate Voltage 4.2 VDC |
Packaging Bulk | Must Release Voltage 0.6 VDC |
Part Status Obsolete | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 12 A | Approval Agency CE, CSA, cURus, VDE |
Switching Voltage 250VAC, 125VDC - Nom | Relay Type |
Coil Current 88.3 mA | Coil Resistance 67.9 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1V-C-D5 | IDEC | 7 | 1885-RC1V-C-D5-ND | 3,79000 € | MFR Recommended |


