
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 3.5 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 12 A | Approval Agency CE, CQC, cURus, UKCA, VDE |
Switching Voltage 440VAC, 300VDC - Max | Relay Type |
Load - Max Switching 5280VA, 3600W | Coil Resistance 62 Ohms |
Coil Current 81 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,38100 € | 33,81 € |
| 25 | 3,22880 € | 80,72 € |
| 50 | 3,11820 € | 155,91 € |
| 100 | 3,01140 € | 301,14 € |
| 250 | 2,87556 € | 718,89 € |
| 500 | 2,77682 € | 1.388,41 € |
| 1.000 | 2,68140 € | 2.681,40 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

