New Product
8-25-0471
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-25-0471

DigiKey Part Number
5378-8-25-0471-ND
Manufacturer
Manufacturer Product Number
8-25-0471
Description
COAX CBL I-PEX MHF5 TO MHF5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.48mm OD Coaxial Cable 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHF5 to I-PEX MHF5
1st Connector
I-PEX MHF5 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHF5 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1.969" (50.00mm)
Cable Type
0.48mm OD Coaxial Cable
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 989
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,08600 €10,86 €
251,01760 €25,44 €
500,96880 €48,44 €
1000,92260 €92,26 €
3000,85370 €256,11 €
5000,82348 €411,74 €
1.0000,78417 €784,17 €
2.5000,73509 €1.837,73 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €