


8-25-0472 | |
|---|---|
DigiKey Part Number | 5378-8-25-0472-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0472 |
Description | COAX CBL I-PEX MHF5 TO MHF5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5 to I-PEX MHF5 0.48mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF5 to I-PEX MHF5 | |
1st Connector | I-PEX MHF5 Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF5 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.48mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20100 € | 12,01 € |
| 25 | 1,12640 € | 28,16 € |
| 50 | 1,07240 € | 53,62 € |
| 100 | 1,02120 € | 102,12 € |
| 300 | 0,94497 € | 283,49 € |
| 500 | 0,91152 € | 455,76 € |
| 1.000 | 0,86800 € | 868,00 € |
| 2.500 | 0,81368 € | 2.034,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

