


8-24-0146 | |
|---|---|
DigiKey Part Number | 5378-8-24-0146-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0146 |
Description | COAX CBL I-PEX MHF5L TO MHF5L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5L to I-PEX MHF5L 1.13mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF5L to I-PEX MHF5L | |
1st Connector | I-PEX MHF5L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF5L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 15 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,14240 € | 28,56 € |
| 50 | 1,08800 € | 54,40 € |
| 100 | 1,03600 € | 103,60 € |
| 300 | 0,95867 € | 287,60 € |
| 500 | 0,92474 € | 462,37 € |
| 1.000 | 0,88059 € | 880,59 € |
| 2.500 | 0,82548 € | 2.063,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |





