



8-25-0458 | |
|---|---|
DigiKey Part Number | 5378-8-25-0458-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0458 |
Description | COAX CBL MHFI LK-MHFI LK 3.937" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 0.81mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHFI LK to I-PEX MHFI LK | |
1st Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29000 € | 12,90 € |
| 25 | 1,20880 € | 30,22 € |
| 50 | 1,15100 € | 57,55 € |
| 100 | 1,09590 € | 109,59 € |
| 300 | 1,01417 € | 304,25 € |
| 500 | 0,97826 € | 489,13 € |
| 1.000 | 0,93157 € | 931,57 € |
| 2.500 | 0,87326 € | 2.183,15 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |



