New Product
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.80mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.80mm OD Coaxial Cable 19.69" (500.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-25-0445

DigiKey Part Number
5378-8-25-0445-ND
Manufacturer
Manufacturer Product Number
8-25-0445
Description
COAX CBL MHFI LK-MHFI LK 19.69"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.80mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
I-PEX
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
19.69" (500.00mm)
Packaging
Bag
Cable Type
1.80mm OD Coaxial Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHFI LK to I-PEX MHFI LK
Frequency - Max
9 GHz
1st Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Color
Black
1st Contact Gender
Female
Features
Locking
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 844
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,59400 €15,94 €
251,49400 €37,35 €
501,42280 €71,14 €
1001,35470 €135,47 €
2501,26980 €317,45 €
5001,20918 €604,59 €
1.0001,15149 €1.151,49 €
2.5001,07944 €2.698,60 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €