New Product
Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7845-0-15-20-52-14-11-0

DigiKey Part Number
54-7845-0-15-20-52-14-11-0-ND
Manufacturer
Manufacturer Product Number
7845-0-15-20-52-14-11-0
Description
LARGE SCALE OMNIBALL WITH SOLDER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.384" (9.75mm)
Recommended Working Height
0.354" (9.00mm)
Minimum Working Height
0.324" (8.23mm)
Pad Layout Dimension
Circular - 0.187" (4.75mm) (TH)
Operating Force - Initial
22gf
Operating Force - Mid Compression
72gf
Plunger Size
0.156" (3.96mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
10.4A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 456
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,39000 €3,39 €
102,87800 €28,78 €
252,69760 €67,44 €
502,56880 €128,44 €
1002,44600 €244,60 €
2502,29284 €573,21 €
5002,18342 €1.091,71 €
1.0002,07926 €2.079,26 €
3.0001,92432 €5.772,96 €
Manufacturers Standard Package
Unit Price without VAT:3,39000 €
Unit Price with VAT:4,03410 €