20698-028E-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20698-028E-01

DigiKey Part Number
5378-20698-028E-01TR-ND - Tape & Reel (TR)
5378-20698-028E-01CT-ND - Cut Tape (CT)
5378-20698-028E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20698-028E-01
Description
NOVASTACK 35-HDP RECEPTACLE 28P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 (28 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
32 (28 + 4 Power)
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,29000 €12,90 €
251,20840 €30,21 €
501,15060 €57,53 €
1001,09570 €109,57 €
2501,02700 €256,75 €
5000,97796 €488,98 €
1.0000,93128 €931,28 €
2.5000,92502 €2.312,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,79174 €7.917,40 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,80880 €