
LT8637EV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8637EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8637EV#PBF |
Description | IC REG BUCK ADJ 5A 20LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8637EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,81000 € | 9,81 € |
| 10 | 6,80000 € | 68,00 € |
| 490 | 4,69639 € | 2.301,23 € |
| Unit Price without VAT: | 9,81000 € |
|---|---|
| Unit Price with VAT: | 11,67390 € |












