
20697-028E-01 | |
|---|---|
DigiKey Part Number | 5378-20697-028E-01TR-ND - Tape & Reel (TR) 5378-20697-028E-01CT-ND - Cut Tape (CT) 5378-20697-028E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20697-028E-01 |
Description | NOVASTACK 35-HDP PLUG 28P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 (28 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer I-PEX | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 32 (28 + 4 Power) | Height Above Board 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,21280 € | 30,32 € |
| 50 | 1,15480 € | 57,74 € |
| 100 | 1,09970 € | 109,97 € |
| 250 | 1,03080 € | 257,70 € |
| 500 | 0,98158 € | 490,79 € |
| 1.000 | 0,93474 € | 934,74 € |
| 2.500 | 0,91024 € | 2.275,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,79467 € | 7.946,70 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |







