SPUMA_240-FR-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPUMA_240-FR-01

DigiKey Part Number
3628-SPUMA_240-FR-01-ND
Manufacturer
Manufacturer Product Number
SPUMA_240-FR-01
Description
CABLE COAXIAL 50OHM METER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Polyethylene (PE), Low Smoke Zero Halogen (LSZH)
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (SPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
82.6
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,78320 €678,32 €
2006,44570 €1.289,14 €
3006,25467 €1.876,40 €
5006,02044 €3.010,22 €
7005,86994 €4.108,96 €
1.0005,71360 €5.713,60 €
Manufacturers Standard Package
Unit Price without VAT:6,78320 €
Unit Price with VAT:8,07201 €
Alternate Length
CABLE COAXIAL 50OHM METER
In-Stock: 120
Unit Price: 11,51000 €