84119563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21_TNC-50-4-16/133_NE

DigiKey Part Number
3628-21_TNC-50-4-16/133_NE-ND
Manufacturer
Manufacturer Product Number
21_TNC-50-4-16/133_NE
Description
21_TNC-50-4-16/133_NE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-240
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,03000 €33,03 €
1028,07200 €280,72 €
2526,31520 €657,88 €
5025,05980 €1.252,99 €
10023,86470 €2.386,47 €
25022,37268 €5.593,17 €
Manufacturers Standard Package
Unit Price without VAT:33,03000 €
Unit Price with VAT:39,30570 €