
11_QMA-W50-4-3/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_QMA-W50-4-3/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_QMA-W50-4-3/133_NE |
Description | 11_QMA-W50-4-3/133_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 11_QMA-W50-4-3/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-240 | |
Fastening Type | Push-Pull | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,30000 € | 18,30 € |
| 10 | 15,55600 € | 155,56 € |
| 25 | 14,58240 € | 364,56 € |
| 50 | 13,88640 € | 694,32 € |
| 100 | 13,22390 € | 1.322,39 € |
| 250 | 12,39676 € | 3.099,19 € |
| 500 | 11,80584 € | 5.902,92 € |
| Unit Price without VAT: | 18,30000 € |
|---|---|
| Unit Price with VAT: | 21,77700 € |






