SPUMA_240-RS-FR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPUMA_240-RS-FR

DigiKey Part Number
3628-SPUMA_240-RS-FR-ND
Manufacturer
Manufacturer Product Number
SPUMA_240-RS-FR
Description
CABLE COAXIAL 50OHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Thermoplastic Polyurethane (TPU)
Jacket (Insulation) Diameter
0.243" (6.17mm)
Shield Type
Foil, Braid
Impedance
50 Ohms
Length
-
Jacket Color
-
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (SPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
85.0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,92330 €692,33 €
Manufacturers Standard Package
Unit Price without VAT:6,92330 €
Unit Price with VAT:8,23873 €