



V15T16-CZ100A06-K | |
|---|---|
DigiKey Part Number | 480-2990-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ100A06-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 10gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,06900 € | 30,69 € |
| 25 | 2,84680 € | 71,17 € |
| 50 | 2,68940 € | 134,47 € |
| 100 | 2,54070 € | 254,07 € |
| 250 | 2,35668 € | 589,17 € |
| 500 | 2,34288 € | 1.171,44 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |





