VAOL-5xxxx4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-5GWY4

DigiKey Part Number
VAOL-5GWY4-ND
Manufacturer
Manufacturer Product Number
VAOL-5GWY4
Description
LED WHITE CLEAR T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.5V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage - Forward (Vf) (Typ)
3.5V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
8.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.540
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,34400 €3,44 €
1000,27150 €27,15 €
5000,25720 €128,60 €
1.0000,24793 €247,93 €
2.0000,23596 €471,92 €
5.0000,23373 €1.168,65 €
10.0000,22672 €2.267,20 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €