AML22CBM2AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML22CBM2AC

DigiKey Part Number
480-3476-ND
Manufacturer
Manufacturer Product Number
AML22CBM2AC
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
3A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Square, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
24 VDC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Square - 19.05mm x 19.05mm
Operating Temperature
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,76000 €104,76 €
1090,32100 €903,21 €
2585,12400 €2.128,10 €
5083,47480 €4.173,74 €
Unit Price without VAT:104,76000 €
Unit Price with VAT:124,66440 €