
AML52-C10C | |
|---|---|
DigiKey Part Number | AML52-C10C-ND |
Manufacturer | |
Manufacturer Product Number | AML52-C10C |
Description | AML52 BUTTON FOR SWES/INDICATORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear | |
Illumination | Illumination Opening | |
For Use With/Related Products | AML 12, 22, 42 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.80mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,64680 € | 1.764,68 € |
| Unit Price without VAT: | 17,64680 € |
|---|---|
| Unit Price with VAT: | 20,99969 € |











