
AML52-C10Y | |
|---|---|
DigiKey Part Number | 480-4469-ND |
Manufacturer | |
Manufacturer Product Number | AML52-C10Y |
Description | SQUARE BUTTON W/LED FOR PSHBTN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Yellow Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Yellow | |
Illumination | Illumination Opening | |
For Use With/Related Products | AML 12, 22, 42 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.80mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,41800 € | 1.141,80 € |
| Unit Price without VAT: | 11,41800 € |
|---|---|
| Unit Price with VAT: | 13,58742 € |











