
A1412CHNFSS | |
|---|---|
DigiKey Part Number | 1441-1086-ND |
Manufacturer | |
Manufacturer Product Number | A1412CHNFSS |
Description | JUNCTION BOX S STEEL 14"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Stainless Steel Natural Hinged Door, Lid 14.016" L x 12.008" W (356.00mm x 305.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1412CHNFSS Models |
Category | Material |
Mfr | Color Natural |
Packaging Bulk | Thickness 14 Gauge |
Part Status Active | Features Sealing Gasket, Stainless Steel Hinge, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 14.016" L x 12.008" W (356.00mm x 305.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 16 lbs (7.3 kg) |
Area (L x W) 168in² (1084cm²) | Base Product Number |
Design Hinged Door, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 861,16000 € | 861,16 € |
| Unit Price without VAT: | 861,16000 € |
|---|---|
| Unit Price with VAT: | 1.024,78040 € |






