
A14P12G | |
|---|---|
DigiKey Part Number | 1441-1091-ND |
Manufacturer | |
Manufacturer Product Number | A14P12G |
Description | PANEL J BOX 12.75X10.88 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.750" L x 10.880" W (324.00mm x 276.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | A14P12G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | Junction Boxes | |
Size / Dimension | 12.750" L x 10.880" W (324.00mm x 276.35mm) | |
Color | - | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 € | 28,95 € |
| 5 | 24,74800 € | 123,74 € |
| 10 | 23,13200 € | 231,32 € |
| 25 | 21,61840 € | 540,46 € |
| Unit Price without VAT: | 28,95000 € |
|---|---|
| Unit Price with VAT: | 34,45050 € |





