Metal, Steel Panel, Inner 12.750" L x 10.880" W (324.00mm x 276.35mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A14P12

DigiKey Part Number
1441-1089-ND
Manufacturer
Manufacturer Product Number
A14P12
Description
PANEL J BOX 12.75X10.88
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 12.750" L x 10.880" W (324.00mm x 276.35mm) White
Datasheet
 Datasheet
EDA/CAD Models
A14P12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
Junction Boxes
Size / Dimension
12.750" L x 10.880" W (324.00mm x 276.35mm)
Color
White
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,74000 €28,74 €
524,57600 €122,88 €
1022,97000 €229,70 €
2521,00760 €525,19 €
5019,63500 €981,75 €
10019,35270 €1.935,27 €
Manufacturers Standard Package
Unit Price without VAT:28,74000 €
Unit Price with VAT:34,20060 €