
PS2-1618SCA | |
|---|---|
DigiKey Part Number | H124319-ND |
Manufacturer | |
Manufacturer Product Number | PS2-1618SCA |
Description | CONN SOCKET 16-18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | PS2-1618SCA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 1,00000 € | 10,00 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,89220 € | 44,61 € |
| 100 | 0,84960 € | 84,96 € |
| 300 | 0,78617 € | 235,85 € |
| 500 | 0,75832 € | 379,16 € |
| 1.000 | 0,72212 € | 722,12 € |
| 2.500 | 0,67693 € | 1.692,33 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |






