PS2-18SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2-18SC

DigiKey Part Number
H124321-ND
Manufacturer
Manufacturer Product Number
PS2-18SC
Description
CONN RCPT HSG 18POS
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
PS2-18SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
6
Row Spacing
0.244" (6.20mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Synthetic Resin
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
This product is no longer manufactured and will no longer be stocked once stock is depleted.