
PS2-6SC | |
|---|---|
DigiKey Part Number | H124980-ND |
Manufacturer | |
Manufacturer Product Number | PS2-6SC |
Description | CONN RCPT HSG 6POS 4.60MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.181" (4.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | PS2-6SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.181" (4.60mm) | |
Number of Rows | 2 | |
Row Spacing | 0.244" (6.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Synthetic Resin | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |




