


MT50A-2426SCFA | |
|---|---|
DigiKey Part Number | 26-MT50A-2426SCFATR-ND - Tape & Reel (TR) 26-MT50A-2426SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT50A-2426SCFA |
Description | CONTACT, 1.0 A, AC 100.0 V, FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,17336 € | 43,34 € |
| 500 | 0,16508 € | 82,54 € |
| 1.000 | 0,15719 € | 157,19 € |
| 2.500 | 0,14734 € | 368,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14577 € | 1.457,70 € |
| 20.000 | 0,13882 € | 2.776,40 € |
| 30.000 | 0,13491 € | 4.047,30 € |
| 50.000 | 0,13013 € | 6.506,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |









