




MT50W-8A/6BP-C(11) | |
|---|---|
DigiKey Part Number | 26-MT50W-8A/6BP-C(11)-ND |
Manufacturer | |
Manufacturer Product Number | MT50W-8A/6BP-C(11) |
Description | RECEPTACLE, 8POS., MALE CRIMP CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | MT50W-8A/6BP-C(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,53040 € | 26,52 € |
| 200 | 0,48080 € | 96,16 € |
| 400 | 0,45788 € | 183,15 € |
| 600 | 0,44493 € | 266,96 € |
| 1.000 | 0,42917 € | 429,17 € |
| 2.600 | 0,40119 € | 1.043,09 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |









