New Product
MT50W-6BS-C(11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MT50W-6BS-C(11)
MT50W-6BS-C(11)
MT50W-6BS-C(11)
MT Series

MT50W-6BS-C(11)

DigiKey Part Number
26-MT50W-6BS-C(11)-ND
Manufacturer
Manufacturer Product Number
MT50W-6BS-C(11)
Description
PLUG, 6 POS., FEMALE CRIMP CASE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Plug White
Datasheet
 Datasheet
EDA/CAD Models
MT50W-6BS-C(11) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46600 €4,66 €
250,43720 €10,93 €
500,41600 €20,80 €
2000,37715 €75,43 €
4000,35913 €143,65 €
6000,34898 €209,39 €
1.0000,33662 €336,62 €
2.6000,31466 €818,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €