


MT50A-2426PCFA | |
|---|---|
DigiKey Part Number | 26-MT50A-2426PCFATR-ND - Tape & Reel (TR) 26-MT50A-2426PCFACT-ND - Cut Tape (CT) 26-MT50A-2426PCFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT50A-2426PCFA |
Description | CONTACT 24-26 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21360 € | 5,34 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,19340 € | 19,34 € |
| 250 | 0,18128 € | 45,32 € |
| 500 | 0,17262 € | 86,31 € |
| 1.000 | 0,16436 € | 164,36 € |
| 2.500 | 0,15406 € | 385,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14577 € | 1.457,70 € |
| 20.000 | 0,13882 € | 2.776,40 € |
| 30.000 | 0,13491 € | 4.047,30 € |
| 50.000 | 0,13013 € | 6.506,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |









