
MDF6-4DS-3.5C | |
|---|---|
DigiKey Part Number | H124177-ND |
Manufacturer | |
Manufacturer Product Number | MDF6-4DS-3.5C |
Description | CONN SOCKET HSG 4POS 3.50MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Socket White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDF6-4DS-3.5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -30°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23300 € | 2,33 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,19850 € | 19,85 € |
| 300 | 0,18363 € | 55,09 € |
| 500 | 0,17712 € | 88,56 € |
| 1.000 | 0,16865 € | 168,65 € |
| 2.500 | 0,15808 € | 395,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |






