
MDF6-1618SCF | |
|---|---|
DigiKey Part Number | H126269TR-ND - Tape & Reel (TR) H126269CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDF6-1618SCF |
Description | CONN SOCKET 16-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | MDF6-1618SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09480 € | 2,37 € |
| 50 | 0,08900 € | 4,45 € |
| 100 | 0,08370 € | 8,37 € |
| 250 | 0,07712 € | 19,28 € |
| 500 | 0,07250 € | 36,25 € |
| 1.000 | 0,06817 € | 68,17 € |
| 2.500 | 0,06285 € | 157,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07445 € | 372,25 € |
| 10.000 | 0,07089 € | 708,90 € |
| 15.000 | 0,06889 € | 1.033,35 € |
| 25.000 | 0,06645 € | 1.661,25 € |
| 35.000 | 0,06489 € | 2.271,15 € |
| 50.000 | 0,06328 € | 3.164,00 € |
| 125.000 | 0,05932 € | 7.415,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |












