cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDF6-1618SCFA

DigiKey Part Number
MDF6-1618SCFA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MDF6-1618SCFA
Description
CONN SOCKET 16-18AWG CRIMP
Customer Reference
Detailed Description
Socket Contact 16-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
MDF6-1618SCFA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.