
KW30-10S-1H(800) | |
|---|---|
DigiKey Part Number | 26-KW30-10S-1H(800)TR-ND - Tape & Reel (TR) 26-KW30-10S-1H(800)CT-ND - Cut Tape (CT) 26-KW30-10S-1H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-10S-1H(800) |
Description | CONN HDR 1.0MM SMD 10POS R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | KW30-10S-1H(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,64097 € | 961,46 € |
| 3.000 | 0,61039 € | 1.831,17 € |
| 4.500 | 0,59319 € | 2.669,36 € |
| 7.500 | 0,57221 € | 4.291,57 € |
| 10.500 | 0,55879 € | 5.867,30 € |
| 15.000 | 0,54492 € | 8.173,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,89600 € | 8,96 € |
| 100 | 0,76130 € | 76,13 € |
| 500 | 0,67944 € | 339,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,98300 € | 9,83 € |
| 100 | 0,88280 € | 88,28 € |
| 500 | 0,72230 € | 361,15 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





