
KW30-6S-1H(800) | |
|---|---|
DigiKey Part Number | 26-KW30-6S-1H(800)TR-ND - Tape & Reel (TR) 26-KW30-6S-1H(800)CT-ND - Cut Tape (CT) 26-KW30-6S-1H(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW30-6S-1H(800) |
Description | CONN HEADER RECEPTACLE, RT ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64900 € | 6,49 € |
| 25 | 0,60760 € | 15,19 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,55100 € | 55,10 € |
| 250 | 0,51644 € | 129,11 € |
| 500 | 0,49174 € | 245,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46763 € | 701,44 € |
| 3.000 | 0,44532 € | 1.335,96 € |
| 4.500 | 0,43276 € | 1.947,42 € |
| 7.500 | 0,41745 € | 3.130,88 € |
| 10.500 | 0,40767 € | 4.280,53 € |
| 15.000 | 0,39755 € | 5.963,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











