
KW30-10P-1C(800) | |
|---|---|
DigiKey Part Number | 26-KW30-10P-1C(800)-ND |
Manufacturer | |
Manufacturer Product Number | KW30-10P-1C(800) |
Description | CONN PLUG HSG 10POS 1.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36600 € | 18,30 € |
| 100 | 0,34860 € | 34,86 € |
| 250 | 0,32672 € | 81,68 € |
| 500 | 0,31110 € | 155,55 € |
| 1.000 | 0,29624 € | 296,24 € |
| 3.000 | 0,27414 € | 822,42 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |







