
IC11S-68PL-1.27SF-EJR | |
---|---|
DigiKey Part Number | HR1127-ND |
Manufacturer | |
Manufacturer Product Number | IC11S-68PL-1.27SF-EJR |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | PCMCIA - CardBus, Type I, II, III | |
Number of Positions | 68 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |