IC11S-BD-EJR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IC11S-BD-EJR

DigiKey Part Number
HR1128-ND
Manufacturer
Manufacturer Product Number
IC11S-BD-EJR
Description
CONN PCMCIA CARD SNAP-IN
Customer Reference
Detailed Description
Position Card Connector PCMCIA - CardBus, Type I, II, III Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Last Time Buy
Card Type
PCMCIA - CardBus, Type I, II, III
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Snap-In
Features
-
Height Above Board
-
Mounting Feature
Normal, Standard - Top
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
Last Time Buy Date: 24.11.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,87000 €2,87 €
152,37533 €35,63 €
302,26200 €67,86 €
602,15383 €129,23 €
1052,07038 €217,39 €
2551,94467 €495,89 €
5101,85186 €944,45 €
1.0051,76537 €1.774,20 €
2.5051,65529 €4.146,50 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €