
IC11S-PL-SF-EJR(71) | |
---|---|
DigiKey Part Number | HR1201-ND |
Manufacturer | |
Manufacturer Product Number | IC11S-PL-SF-EJR(71) |
Description | CONN PCMCIA CARD R/A SMD |
Customer Reference | |
Detailed Description | 68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Card Type | PCMCIA - CardBus, Type I, II, III | |
Number of Positions | 68 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | Right | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,96000 € | 7,96 € |
24 | 6,36208 € | 152,69 € |
48 | 6,05813 € | 290,79 € |
72 | 5,88736 € | 423,89 € |
120 | 5,67900 € | 681,48 € |
264 | 5,37178 € | 1.418,15 € |
504 | 5,13240 € | 2.586,73 € |
1.008 | 4,88770 € | 4.926,80 € |
Unit Price without VAT: | 7,96000 € |
---|---|
Unit Price with VAT: | 9,47240 € |