
HT305/DF50-2830HC | |
|---|---|
DigiKey Part Number | H12098-ND |
Manufacturer | |
Manufacturer Product Number | HT305/DF50-2830HC |
Description | TOOL HAND CRIMPER 28-30AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-30 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.141,54000 € | 1.141,54 € |
| 5 | 1.058,25400 € | 5.291,27 € |
| Unit Price without VAT: | 1.141,54000 € |
|---|---|
| Unit Price with VAT: | 1.358,43260 € |





