
HT302/DF20B-2830S | |
|---|---|
DigiKey Part Number | H3150-ND |
Manufacturer | |
Manufacturer Product Number | HT302/DF20B-2830S |
Description | TOOL HAND CRIMPER 28-32AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 28-32 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.640,46000 € | 1.640,46 € |
| 5 | 1.520,82400 € | 7.604,12 € |
| Unit Price without VAT: | 1.640,46000 € |
|---|---|
| Unit Price with VAT: | 1.952,14740 € |














