
DF50K-2830SCFA | |
|---|---|
DigiKey Part Number | H124495TR-ND - Tape & Reel (TR) H124495CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF50K-2830SCFA |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF50K-2830SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,03070 € | 3,07 € |
| 250 | 0,02876 € | 7,19 € |
| 500 | 0,02736 € | 13,68 € |
| 1.000 | 0,02605 € | 26,05 € |
| 2.500 | 0,02442 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02839 € | 851,70 € |
| 60.000 | 0,02703 € | 1.621,80 € |
| 90.000 | 0,02627 € | 2.364,30 € |
| 150.000 | 0,02534 € | 3.801,00 € |
| 210.000 | 0,02474 € | 5.195,40 € |
| 300.000 | 0,02413 € | 7.239,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |



