
HR25-7TP-8P(73) | |
|---|---|
DigiKey Part Number | HR25-7TP-8P(73)-ND |
Manufacturer | |
Manufacturer Product Number | HR25-7TP-8P(73) |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR25-7TP-8P(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VAC, 42VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Brass, Black Chrome | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,81000 € | 26,81 € |
| 20 | 21,70100 € | 434,02 € |
| 40 | 20,66525 € | 826,61 € |
| 60 | 20,08283 € | 1.204,97 € |
| 100 | 19,37250 € | 1.937,25 € |
| 260 | 18,11088 € | 4.708,83 € |
| Unit Price without VAT: | 26,81000 € |
|---|---|
| Unit Price with VAT: | 31,90390 € |




