HR25-7TR-8S(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR25-7TR-8S(73)
HR25-7TR-8S(73)
HR25-7TR-8S-73
HR25-7TR-8S-73

HR25-7TR-8S(73)

DigiKey Part Number
HR1446-ND
Manufacturer
Manufacturer Product Number
HR25-7TR-8S(73)
Description
CONN RCPT FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR25-7TR-8S(73) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
114,24000 €14,24 €
2011,52750 €230,55 €
4010,97700 €439,08 €
6010,66750 €640,05 €
10010,29000 €1.029,00 €
2609,61969 €2.501,12 €
5009,18640 €4.593,20 €
Manufacturers Standard Package
Unit Price without VAT:14,24000 €
Unit Price with VAT:16,94560 €