HR25-7TJ-8S(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR25-7TJ-8S(72)
HR25-7TJ-8S(72)
HR25-7TJ-8S(72)

HR25-7TJ-8S(72)

DigiKey Part Number
HR1458-ND
Manufacturer
Manufacturer Product Number
HR25-7TJ-8S(72)
Description
CONN JACK FMALE 8P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Jack, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
HR25-7TJ-8S(72) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
7
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Clamp, Strain Relief
Shielding
Current Rating (Amps)
1A
Voltage Rating
30VAC, 42VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,54000 €20,54 €
2016,61900 €332,38 €
4015,82575 €633,03 €
6015,37967 €922,78 €
10014,83560 €1.483,56 €
26013,86935 €3.606,03 €
50013,24478 €6.622,39 €
Manufacturers Standard Package
Unit Price without VAT:20,54000 €
Unit Price with VAT:24,44260 €