
HR10A-10P-12S(78) | |
|---|---|
DigiKey Part Number | H126249-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-10P-12S(78) |
Description | CONN PLUG FMALE 12P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-10P-12S(78) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 100VAC, 140VDC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Steel, Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,07000 € | 20,07 € |
| 20 | 16,24200 € | 324,84 € |
| 40 | 15,46675 € | 618,67 € |
| 60 | 15,03067 € | 901,84 € |
| 100 | 14,49880 € | 1.449,88 € |
| 260 | 13,55450 € | 3.524,17 € |
| 500 | 12,94412 € | 6.472,06 € |
| Unit Price without VAT: | 20,07000 € |
|---|---|
| Unit Price with VAT: | 23,88330 € |








