HR10A-10R-12PB(72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR10A-10R-12PB(72)
HR10A-10R-12PB(72)
HR10A-10R-12PB(72)

HR10A-10R-12PB(72)

DigiKey Part Number
HR1650-ND
Manufacturer
Manufacturer Product Number
HR10A-10R-12PB(72)
Description
CONN RCPT MALE 12POS GOLD SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10R-12PB(72) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Insert Material
Polybutylene Terephthalate (PBT)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
115,08000 €15,08 €
1012,81300 €128,13 €
2512,01080 €300,27 €
6011,29133 €677,48 €
12010,75267 €1.290,32 €
30010,08000 €3.024,00 €
5409,67100 €5.222,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,08000 €
Unit Price with VAT:17,94520 €